ATW2812S/ESPBF vs ATW2812S/CHPBF feature comparison

ATW2812S/ESPBF Infineon Technologies AG

Buy Now Datasheet

ATW2812S/CHPBF Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Package Description , ,
Reach Compliance Code compliant compliant
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 40 V 40 V
Input Voltage-Min 19 V 19 V
Input Voltage-Nom 28 V 28 V
JESD-30 Code R-XDMA-P10 R-XDMA-P10
Load Regulation-Max 1% 1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 10
Operating Temperature-Max 115 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Voltage-Max 12.12 V 12.12 V
Output Voltage-Min 11.88 V 11.88 V
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Total Power Output-Max 30 W 30 W
Trim/Adjustable Output NO NO
Base Number Matches 2 2
Screening Level MIL-PRF-38534 Class H