ATW2812D/CH-SLVPBF
vs
ATW2812D/ES-SLVPBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INTERNATIONAL RECTIFIER CORP
Part Package Code
SFM
SFM
Package Description
,
,
Pin Count
10
10
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
ADDITIONAL -12V OUTPUT AVAILABLE
ADDITIONAL -12V OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
40 V
40 V
Input Voltage-Min
18 V
18 V
Input Voltage-Nom
28 V
28 V
JESD-30 Code
R-XDMA-P10
R-XDMA-P10
Load Regulation-Max
1.25%
1.25%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
10
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Voltage-Max
12.12 V
12.12 V
Output Voltage-Min
11.88 V
11.88 V
Output Voltage-Nom
12 V
12 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38534 Class H
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
MILITARY
MILITARY
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
40
Total Power Output-Max
30 W
30 W
Trim/Adjustable Output
NO
NO
Base Number Matches
2
2
Compare ATW2812D/CH-SLVPBF with alternatives
Compare ATW2812D/ES-SLVPBF with alternatives