ATW2812D/CH-SLVPBF
vs
ATW2812S
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INFINEON TECHNOLOGIES AG
Part Package Code
SFM
Package Description
,
2.700 X 1.350 X 0.500 INCH, PACKAGE-10
Pin Count
10
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Additional Feature
ADDITIONAL -12V OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
40 V
40 V
Input Voltage-Min
18 V
19 V
Input Voltage-Nom
28 V
28 V
JESD-30 Code
R-XDMA-P10
R-XDMA-P10
Load Regulation-Max
1.25%
1%
Number of Functions
1
1
Number of Outputs
2
1
Number of Terminals
10
10
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Voltage-Max
12.12 V
12.12 V
Output Voltage-Min
11.88 V
11.88 V
Output Voltage-Nom
12 V
12 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38534 Class H
MIL-STD-883
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
MILITARY
OTHER
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Total Power Output-Max
30 W
30 W
Trim/Adjustable Output
NO
NO
Base Number Matches
2
3
JESD-609 Code
e0
Output Current-Max
2.5 A
Package Code
DIP
Package Equivalence Code
DIP10,.8,400TB
Terminal Finish
TIN LEAD
Terminal Pitch
10.16 mm
Compare ATW2812D/CH-SLVPBF with alternatives
Compare ATW2812S with alternatives