ATV750L-25SC vs GAL22V10D-15LSN feature comparison

ATV750L-25SC Atmel Corporation

Buy Now Datasheet

GAL22V10D-15LSN Lattice Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP LATTICE SEMICONDUCTOR CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP24,.4 SOP,
Pin Count 24 24
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 10 MACROCELLS; VARIABLE PRODUCT TERMS
Clock Frequency-Max 45 MHz 55.5 MHz
In-System Programmable NO
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e0
JTAG BST NO
Length 15.4 mm 15.4 mm
Number of Dedicated Inputs 12 11
Number of I/O Lines 10 10
Number of Macro Cells 10
Number of Terminals 24 24
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min
Organization 12 DEDICATED INPUTS, 10 I/O 11 DEDICATED INPUTS, 10 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP24,.4 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Programmable Logic Type OT PLD EE PLD
Propagation Delay 25 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare ATV750L-25SC with alternatives

Compare GAL22V10D-15LSN with alternatives