GAL22V10D-15LSN
vs
ATF20V8B-7SC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
ATMEL CORP
Part Package Code
SOIC
SOIC
Package Description
SOP,
0.300 INCH, PLASTIC, SOIC-24
Pin Count
24
24
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
55.5 MHz
100 MHz
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
Length
15.4 mm
15.4 mm
Number of Dedicated Inputs
11
12
Number of I/O Lines
10
8
Number of Terminals
24
24
Operating Temperature-Max
75 °C
70 °C
Operating Temperature-Min
Organization
11 DEDICATED INPUTS, 10 I/O
12 DEDICATED INPUTS, 8 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP24,.4
SOP24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
EE PLD
FLASH PLD
Propagation Delay
15 ns
7.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
7.5 mm
7.5 mm
Base Number Matches
1
1
Additional Feature
8 MACROCELLS
Architecture
PAL-TYPE
JESD-609 Code
e0
Moisture Sensitivity Level
2
Number of Inputs
20
Number of Outputs
8
Number of Product Terms
64
Terminal Finish
TIN LEAD
Compare GAL22V10D-15LSN with alternatives
Compare ATF20V8B-7SC with alternatives