ATV750-20DC vs FTV750-20DC feature comparison

ATV750-20DC Atmel Corporation

Buy Now Datasheet

FTV750-20DC Force Technologies Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ATMEL CORP FORCE TECHNOLOGIES LTD
Part Package Code DIP
Package Description WDIP, DIP24,.3 DIP, DIP24,.3
Pin Count 24
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 10 MACROCELLS; VARIABLE PRODUCT TERMS NO
Clock Frequency-Max 55 MHz
In-System Programmable NO NO
JESD-30 Code R-GDIP-T24 R-XDIP-T24
JESD-609 Code e0
JTAG BST NO NO
Length 32 mm
Moisture Sensitivity Level 1
Number of Dedicated Inputs 12
Number of I/O Lines 10
Number of Macro Cells 10 10
Number of Terminals 24 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 12 DEDICATED INPUTS, 10 I/O
Output Function MACROCELL
Package Body Material CERAMIC, GLASS-SEALED CERAMIC
Package Code WDIP DIP
Package Equivalence Code DIP24,.3 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, WINDOW IN-LINE
Programmable Logic Type UV PLD UV PLD
Propagation Delay 20 ns 20 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 1