Part Details for ATV750-20DC by Atmel Corporation
Overview of ATV750-20DC by Atmel Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C256-120DC | Rochester Electronics LLC | UVPROM, 32KX8, 120ns, CMOS, CDIP28, DIP-28 | |
9020DC | Rochester Electronics LLC | 9020 - FF/Latch |
Price & Stock for ATV750-20DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | IC,COMPLEX-EPLD,10-CELL,20NS PROP DELAY,DIP,24PIN,CERAMIC | 7 |
|
$36.1000 / $38.0000 | Buy Now |
|
Quest Components | IC,COMPLEX-EPLD,10-CELL,20NS PROP DELAY,DIP,24PIN,CERAMIC | 5 |
|
$38.0000 | Buy Now |
|
Quest Components | IC,COMPLEX-EPLD,10-CELL,20NS PROP DELAY,DIP,24PIN,CERAMIC | 3 |
|
$24.7000 | Buy Now |
|
Quest Components | IC,COMPLEX-EPLD,10-CELL,20NS PROP DELAY,DIP,24PIN,CERAMIC | 1 |
|
$49.2648 | Buy Now |
Part Details for ATV750-20DC
ATV750-20DC CAD Models
ATV750-20DC Part Data Attributes
|
ATV750-20DC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATV750-20DC
Atmel Corporation
UV PLD, 20ns, 10-Cell, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | WDIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 10 MACROCELLS; VARIABLE PRODUCT TERMS | |
Clock Frequency-Max | 55 MHz | |
In-System Programmable | NO | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 32 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 10 | |
Number of Macro Cells | 10 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 12 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |