ATV2500H-25DI vs 5962-9154502MQ feature comparison

ATV2500H-25DI Atmel Corporation

Buy Now Datasheet

5962-9154502MQ Teledyne e2v

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP E2V TECHNOLOGIES PLC
Part Package Code DIP
Package Description WDIP, DIP40,.6
Pin Count 40
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 24 MACROCELLS
Clock Frequency-Max 40 MHz 40 MHz
In-System Programmable NO
JESD-30 Code R-GDIP-T40 R-GDIP-T40
JESD-609 Code e0
JTAG BST NO
Length 52.45 mm
Number of Dedicated Inputs 14 14
Number of I/O Lines 24 24
Number of Macro Cells 24
Number of Terminals 40 40
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 14 DEDICATED INPUTS, 24 I/O 14 DEDICATED INPUTS, 24 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code WDIP DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, WINDOW IN-LINE
Programmable Logic Type UV PLD UV PLD
Propagation Delay 25 ns 25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.72 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
Base Number Matches 1 3
ECCN Code 3A001.A.2.C

Compare ATV2500H-25DI with alternatives

Compare 5962-9154502MQ with alternatives