5962-9154502MQ
vs
ATV2500L-30LI
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
E2V TECHNOLOGIES PLC
ATMEL CORP
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
40 MHz
33 MHz
JESD-30 Code
R-GDIP-T40
S-CQCC-N44
Number of Dedicated Inputs
14
14
Number of I/O Lines
24
24
Number of Terminals
40
44
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Organization
14 DEDICATED INPUTS, 24 I/O
14 DEDICATED INPUTS, 24 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
WQCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER, WINDOW
Programmable Logic Type
UV PLD
UV PLD
Propagation Delay
25 ns
30 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Position
DUAL
QUAD
Base Number Matches
3
1
Rohs Code
No
Part Package Code
LCC
Package Description
WQCCN, LCC44,.65SQ
Pin Count
44
Additional Feature
24 MACROCELLS
In-System Programmable
NO
JESD-609 Code
e0
JTAG BST
NO
Length
16.51 mm
Number of Macro Cells
24
Package Equivalence Code
LCC44,.65SQ
Seated Height-Max
3.05 mm
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Width
16.51 mm
Compare 5962-9154502MQ with alternatives
Compare ATV2500L-30LI with alternatives