ATV2500BVL-25KI
vs
ATV2500L-35KC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
LCC
LCC
Package Description
WQCCJ,
WQCCJ, LDCC44,.7SQ
Pin Count
44
44
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
PAL WITH MACROCELLS; 24 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
24 MACROCELLS
Clock Frequency-Max
27.8 MHz
28 MHz
JESD-30 Code
S-CQCC-J44
S-CQCC-J44
Length
16.5862 mm
16.5862 mm
Number of Dedicated Inputs
13
14
Number of I/O Lines
24
24
Number of Inputs
38
Number of Outputs
24
Number of Terminals
44
44
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
13 DEDICATED INPUTS, 24 I/O
14 DEDICATED INPUTS, 24 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
WQCCJ
WQCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, WINDOW
CHIP CARRIER, WINDOW
Programmable Logic Type
UV PLD
UV PLD
Propagation Delay
25 ns
35 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
16.5862 mm
16.5862 mm
Base Number Matches
1
1
Rohs Code
No
In-System Programmable
NO
JESD-609 Code
e0
JTAG BST
NO
Moisture Sensitivity Level
2
Number of Macro Cells
24
Package Equivalence Code
LDCC44,.7SQ
Peak Reflow Temperature (Cel)
225
Terminal Finish
TIN LEAD
Compare ATV2500BVL-25KI with alternatives
Compare ATV2500L-35KC with alternatives