ATV2500BVL-25KI
vs
ATV2500H-30DC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
LCC
DIP
Package Description
WQCCJ,
WDIP, DIP40,.6
Pin Count
44
40
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
PAL WITH MACROCELLS; 24 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
24 MACROCELLS
Clock Frequency-Max
27.8 MHz
33 MHz
JESD-30 Code
S-CQCC-J44
R-GDIP-T40
Length
16.5862 mm
52.45 mm
Number of Dedicated Inputs
13
14
Number of I/O Lines
24
24
Number of Inputs
38
Number of Outputs
24
Number of Terminals
44
40
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
13 DEDICATED INPUTS, 24 I/O
14 DEDICATED INPUTS, 24 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
WQCCJ
WDIP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, WINDOW
IN-LINE, WINDOW
Programmable Logic Type
UV PLD
UV PLD
Propagation Delay
25 ns
30 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
5.72 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
16.5862 mm
15.24 mm
Base Number Matches
1
1
Rohs Code
No
In-System Programmable
NO
JESD-609 Code
e0
JTAG BST
NO
Number of Macro Cells
24
Package Equivalence Code
DIP40,.6
Terminal Finish
TIN LEAD
Compare ATV2500BVL-25KI with alternatives
Compare ATV2500H-30DC with alternatives