ATTL7583AAJ/BAJ vs L7583BAJ feature comparison

ATTL7583AAJ/BAJ LSI Corporation

Buy Now Datasheet

L7583BAJ Legerity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AT & T MICROELECTRONICS LEGERITY INC
Package Description , SOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Number of Terminals 28 28
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Telecom IC Type TELECOM CIRCUIT TELECOM CIRCUIT
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 2
Part Package Code SOIC
Pin Count 28
Length 17.9 mm
Number of Functions 1
Package Code SOP
Seated Height-Max 2.67 mm
Supply Voltage-Nom 5 V
Terminal Pitch 1.27 mm
Width 7.5 mm

Compare ATTL7583AAJ/BAJ with alternatives

Compare L7583BAJ with alternatives