ATTL7583AAJ/BAJ
vs
AGRL8583DAJ-DT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
AT & T MICROELECTRONICS
AGERE SYSTEMS INC
Package Description
,
SOP, SOP28,.4
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
Number of Terminals
28
28
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Telecom IC Type
TELECOM CIRCUIT
TELECOM CIRCUIT
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
4
Part Package Code
SOIC
Pin Count
28
Length
17.9 mm
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Code
SOP
Package Equivalence Code
SOP28,.4
Seated Height-Max
2.65 mm
Supply Current-Max
0.0021 mA
Supply Voltage-Nom
5 V
Temperature Grade
INDUSTRIAL
Terminal Pitch
1.27 mm
Width
7.5 mm
Compare ATTL7583AAJ/BAJ with alternatives
Compare AGRL8583DAJ-DT with alternatives