ATTL7554BP vs ATTL7554BP-TR feature comparison

ATTL7554BP Legerity

Buy Now Datasheet

ATTL7554BP-TR LSI Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LEGERITY INC LUCENT TECHNOLOGIES INC
Part Package Code LCC LCC
Package Description QCCJ, ,
Pin Count 44 44
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.04
Average Weight (mg) 2649.9
CO2e (mg) 31904.795
Category CO2 Kg 12.04
Compliance Temperature Grade Industrial: -40C to +85C
JESD-30 Code S-PQCC-J44 S-PQCC-J44
Length 16.5862 mm
Number of Functions 1 1
Number of Terminals 44 44
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR
Telecom IC Type SLIC SLIC
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Width 16.5862 mm
Base Number Matches 2 1
Supply Current-Max 4.8 mA