Part Details for ATTL7554BP by Legerity
Overview of ATTL7554BP by Legerity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for ATTL7554BP
ATTL7554BP CAD Models
ATTL7554BP Part Data Attributes
|
ATTL7554BP
Legerity
Buy Now
Datasheet
|
Compare Parts:
ATTL7554BP
Legerity
SLIC, Bipolar, PQCC44, PLASTIC, LCC-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LEGERITY INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.5862 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | SLIC | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for ATTL7554BP
This table gives cross-reference parts and alternative options found for ATTL7554BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTL7554BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTL7554BP-TR | SLIC, Bipolar, PQCC44, PLASTIC, LCC-44 | LSI Corporation | ATTL7554BP vs ATTL7554BP-TR |
ATTL7554AP-TR | SLIC, PQCC44, | LSI Corporation | ATTL7554BP vs ATTL7554AP-TR |