ATTINY84A-MMH vs PIC24F16KA101-I/SS feature comparison

ATTINY84A-MMH Atmel Corporation

Buy Now Datasheet

PIC24F16KA101-I/SS Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ATMEL CORP MICROCHIP TECHNOLOGY INC
Part Package Code QFN SSOP
Package Description 3 X 3 MM, 0.85 MM HEIGHT, 0.45 MM PITCH, GREEN, PLASTIC, VQFN-20 5.30 MM, LEAD FREE, PLASTIC, SSOP-20
Pin Count 20 20
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks 5 Weeks
Core Architecture AVR
Device Core AVR
Clock Speed 20
Ram 0.5
Flash Memory 8
Can 0
Adc Channels 8
Adc Resolution 10
Has ADC YES YES
Additional Feature ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 4 MHZ ITS ALSO OPERATES MINIMUM 1.8V AT 8 MHZ
Address Bus Width
Bit Size 8 16
Boundary Scan NO NO
CPU Family AVR RISC PIC24
Clock Frequency-Max 20 MHz 32 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-N20 R-PDSO-G20
JESD-609 Code e4 e3
Length 3 mm 7.2 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 1
Number of External Interrupts 1 3
Number of I/O Lines 12 18
Number of Terminals 20 20
Number of Timers 2 5
On Chip Data RAM Width 8
On Chip Program ROM Width 16 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN SSOP
Package Equivalence Code LCC20,.11SQ,18 SSOP20,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
RAM (bytes) 512 1536
ROM (words) 4096 16384
ROM Programmability FLASH FLASH
Seated Height-Max 0.85 mm 2 mm
Speed 20 MHz 32 MHz
Supply Current-Max 7 mA 18 mA
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 4.5 V 1.8 V
Supply Voltage-Nom 5 V 2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.45 mm 0.65 mm
Terminal Position QUAD DUAL
Width 3 mm 5.3 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code 3A991.A.2
Samacsys Manufacturer Microchip
Number of Serial I/Os 2
Peak Reflow Temperature (Cel) 260
Screening Level TS 16949
Time@Peak Reflow Temperature-Max (s) 40

Compare ATTINY84A-MMH with alternatives

Compare PIC24F16KA101-I/SS with alternatives