ATTINY826-SU
vs
ATTINY826-SF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
Factory Lead Time
4 Weeks
7 Weeks
Samacsys Manufacturer
Microchip
Microchip
Has ADC
YES
YES
Additional Feature
ALSO OPERATES AT 10MHZ @2.7V AND 5MHZ @1.8V
ALSO OPERATES AT 8MHZ AT 2.7MIN
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
AVR RISC
AVR RISC
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e3
e3
Length
12.8 mm
12.8 mm
Low Power Mode
YES
YES
Number of External Interrupts
18
18
Number of I/O Lines
18
18
Number of Serial I/Os
2
2
Number of Terminals
20
20
Number of Timers
3
3
On Chip Data RAM Width
8
8
On Chip Program ROM Width
16
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP20,.4
SOP20,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
RAM (bytes)
1024
1024
ROM (words)
4096
8192
ROM Programmability
FLASH
FLASH
Seated Height-Max
2.65 mm
2.65 mm
Speed
20 MHz
16 MHz
Supply Current-Max
200 mA
200 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare ATTINY826-SU with alternatives
Compare ATTINY826-SF with alternatives