ATTINY816-SNR
vs
ATTINY816-MNRES
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ATMEL CORP
MICROCHIP TECHNOLOGY INC
Package Description
,
VQFN-20
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Date Of Intro
2016-09-13
Bit Size
8
8
On Chip Program ROM Width
8
8
ROM (words)
8192
8192
ROM Programmability
FLASH
FLASH
Speed
20 MHz
20 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
1.8 V
5 V
Supply Voltage-Nom
3 V
5 V
Technology
CMOS
CMOS
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
2
2
Rohs Code
Yes
Has ADC
YES
Additional Feature
ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ AND 1.8 V MINIMUM SUPPLY AT 5 MHZ
Address Bus Width
Boundary Scan
NO
CPU Family
AVR RISC
Clock Frequency-Max
0.032 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-N20
Length
3 mm
Low Power Mode
YES
Number of External Interrupts
18
Number of I/O Lines
18
Number of Terminals
20
Number of Timers
3
On Chip Data RAM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC20,.11SQ,18
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes)
512
RAM (words)
512
Seated Height-Max
0.85 mm
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.45 mm
Terminal Position
QUAD
Width
3 mm
Compare ATTINY816-MNRES with alternatives