Part Details for ATTINY816-MNRES by Microchip Technology Inc
Overview of ATTINY816-MNRES by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATTINY816-MNRES
ATTINY816-MNRES CAD Models
ATTINY816-MNRES Part Data Attributes
|
ATTINY816-MNRES
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY816-MNRES
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ AND 1.8 V MINIMUM SUPPLY AT 5 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 0.032 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
Length | 3 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 18 | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.11SQ,18 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 512 | |
RAM (words) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.85 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY816-MNRES
This table gives cross-reference parts and alternative options found for ATTINY816-MNRES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY816-MNRES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATTINY816-MN | Microchip Technology Inc | $0.7846 | Microcontroller | ATTINY816-MNRES vs ATTINY816-MN |
ATTINY816-MNR | Microchip Technology Inc | $0.7936 | RISC Microcontroller | ATTINY816-MNRES vs ATTINY816-MNR |
ATTINY816-MFR | Microchip Technology Inc | $0.7272 | RISC Microcontroller | ATTINY816-MNRES vs ATTINY816-MFR |
ATTINY816-MNRES | Atmel Corporation | Check for Price | RISC Microcontroller, CMOS, | ATTINY816-MNRES vs ATTINY816-MNRES |
ATTINY816-MZT-VAO | Microchip Technology Inc | Check for Price | RISC Microcontroller | ATTINY816-MNRES vs ATTINY816-MZT-VAO |
ATTINY816-SNR | Microchip Technology Inc | $0.8440 | RISC Microcontroller | ATTINY816-MNRES vs ATTINY816-SNR |
ATTINY816-SN | Microchip Technology Inc | $0.9136 | Microcontroller | ATTINY816-MNRES vs ATTINY816-SN |
ATTINY816-MBT-VAO | Microchip Technology Inc | Check for Price | RISC Microcontroller | ATTINY816-MNRES vs ATTINY816-MBT-VAO |