ATTINY816-MFR vs ATTINY816-SBT-VAO feature comparison

ATTINY816-MFR Atmel Corporation

Buy Now Datasheet

ATTINY816-SBT-VAO Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer ATMEL CORP MICROCHIP TECHNOLOGY INC
Package Description , SOIC-20
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2016-09-13 2019-07-04
Bit Size 8 8
On Chip Program ROM Width 8 8
ROM (words) 8192 8192
ROM Programmability FLASH FLASH
Speed 20 MHz 16 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.8 V 4.5 V
Supply Voltage-Nom 3 V 5 V
Technology CMOS CMOS
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 1
Rohs Code Yes
Has ADC YES
Address Bus Width
Boundary Scan NO
CPU Family AVR RISC
Clock Frequency-Max 16 MHz
DAC Channels YES
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G20
Length 12.8 mm
Low Power Mode YES
Number of External Interrupts 18
Number of I/O Lines 18
Number of Serial I/Os 1
Number of Terminals 20
Number of Timers 3
On Chip Data RAM Width 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PWM Channels NO
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
RAM (bytes) 512
RAM (words) 512
Screening Level AEC-Q100
Seated Height-Max 2.65 mm
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5 mm

Compare ATTINY816-SBT-VAO with alternatives