Part Details for ATTINY816-MFR by Atmel Corporation
Overview of ATTINY816-MFR by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Part Details for ATTINY816-MFR
ATTINY816-MFR CAD Models
ATTINY816-MFR Part Data Attributes
|
ATTINY816-MFR
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATTINY816-MFR
Atmel Corporation
RISC Microcontroller, CMOS,
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-09-13 | |
Bit Size | 8 | |
On Chip Program ROM Width | 8 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |