ATT3042-125J100 vs XC3042-100PQ100CSPC0107 feature comparison

ATT3042-125J100 LSI Corporation

Buy Now Datasheet

XC3042-100PQ100CSPC0107 AMD Xilinx

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LUCENT TECHNOLOGIES INC XILINX INC
Package Description QFP-100 QFP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TYP. GATES = 2000-3000 480 FLIP-FLOPS; TYP. GATES = 2000-3000
Clock Frequency-Max 125 MHz 100 MHz
Combinatorial Delay of a CLB-Max 5.5 ns 7 ns
JESD-30 Code R-PQFP-G100 R-PQFP-G100
JESD-609 Code e0
Length 20 mm 20 mm
Number of CLBs 144 144
Number of Equivalent Gates 2000 2000
Number of Inputs 82 82
Number of Logic Cells 144
Number of Outputs 82 82
Number of Terminals 100 100
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min
Organization 144 CLBS, 2000 GATES 144 CLBS, 2000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP100,.7X.9 QFP100,.7X.9
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.3 mm 2.87 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 1 1
Part Package Code QFP
Pin Count 100

Compare ATT3042-125J100 with alternatives

Compare XC3042-100PQ100CSPC0107 with alternatives