XC3042-100PQ100CSPC0107 vs XC3042-100PQ100ISPC0107 feature comparison

XC3042-100PQ100CSPC0107 AMD Xilinx

Buy Now Datasheet

XC3042-100PQ100ISPC0107 AMD Xilinx

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code QFP QFP
Package Description QFP, QFP,
Pin Count 100 100
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 480 FLIP-FLOPS; TYP. GATES = 2000-3000 480 FLIP-FLOPS; TYP. GATES = 2000-3000
Clock Frequency-Max 100 MHz 100 MHz
Combinatorial Delay of a CLB-Max 7 ns 7 ns
JESD-30 Code R-PQFP-G100 R-PQFP-G100
Length 20 mm 20 mm
Number of CLBs 144 144
Number of Equivalent Gates 2000 2000
Number of Inputs 82 82
Number of Outputs 82 82
Number of Terminals 100 100
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Organization 144 CLBS, 2000 GATES 144 CLBS, 2000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP100,.7X.9 QFP100,.7X.9
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.87 mm 2.87 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 1 1

Compare XC3042-100PQ100CSPC0107 with alternatives

Compare XC3042-100PQ100ISPC0107 with alternatives