ATT3020-150M68I
vs
XC3020-70PC68I
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LUCENT TECHNOLOGIES INC
XILINX INC
Package Description
QCCJ, LDCC68,1.0SQ
PLASTIC, LCC-68
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
256 FLIP-FLOPS
256 FLIP-FLOPS; TYP. GATES = 1000-1500; POWER-DOWN SUPPLY CURRENT = 50UA
Clock Frequency-Max
180 MHz
70 MHz
Combinatorial Delay of a CLB-Max
4.6 ns
9 ns
JESD-30 Code
S-PQCC-J68
S-PQCC-J68
JESD-609 Code
e0
e0
Length
24.33 mm
24.2316 mm
Number of CLBs
64
64
Number of Equivalent Gates
2000
1000
Number of Inputs
58
58
Number of Logic Cells
64
64
Number of Outputs
58
58
Number of Terminals
68
68
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
64 CLBS, 2000 GATES
64 CLBS, 1000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
LDCC68,1.0SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
4.445 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
24.33 mm
24.2316 mm
Base Number Matches
1
1
Part Package Code
LCC
Pin Count
68
Moisture Sensitivity Level
1
Compare ATT3020-150M68I with alternatives
Compare XC3020-70PC68I with alternatives