ATT3020-150M68I vs XC2064-70PC68C feature comparison

ATT3020-150M68I LSI Corporation

Buy Now Datasheet

XC2064-70PC68C AMD Xilinx

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LUCENT TECHNOLOGIES INC XILINX INC
Package Description QCCJ, LDCC68,1.0SQ PLASTIC, LCC-68
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 256 FLIP-FLOPS 122 FLIP-FLOPS; TYP. GATES = 600-1000
Clock Frequency-Max 180 MHz 70 MHz
Combinatorial Delay of a CLB-Max 4.6 ns 10 ns
JESD-30 Code S-PQCC-J68 S-PQCC-J68
JESD-609 Code e0 e0
Length 24.33 mm 24.2316 mm
Number of CLBs 64 64
Number of Equivalent Gates 2000 600
Number of Inputs 58 58
Number of Logic Cells 64 64
Number of Outputs 58 58
Number of Terminals 68 68
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Organization 64 CLBS, 2000 GATES 64 CLBS, 600 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC68,1.0SQ LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.445 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.33 mm 24.2316 mm
Base Number Matches 1 1
Part Package Code LCC
Pin Count 68
Moisture Sensitivity Level 1

Compare ATT3020-150M68I with alternatives

Compare XC2064-70PC68C with alternatives