ATT3020-150M68 vs ATT3020-150M68-D feature comparison

ATT3020-150M68 LSI Corporation

Buy Now Datasheet

ATT3020-150M68-D LSI Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AT & T MICROELECTRONICS AT & T MICROELECTRONICS
Package Description QCCJ, LDCC68,1.0SQ ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 256 FLIP-FLOPS 256 FLIP-FLOPS
Clock Frequency-Max 180 MHz 180 MHz
Combinatorial Delay of a CLB-Max 4.6 ns 4.6 ns
JESD-30 Code S-PQCC-J68 S-PQCC-J68
JESD-609 Code e0
Length 24.23 mm 24.23 mm
Number of CLBs 64 64
Number of Equivalent Gates 2000 2000
Number of Inputs 58 58
Number of Logic Cells 64
Number of Outputs 58 58
Number of Terminals 68 68
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64 CLBS, 2000 GATES 64 CLBS, 2000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.23 mm 24.23 mm
Base Number Matches 1 1

Compare ATT3020-150M68 with alternatives

Compare ATT3020-150M68-D with alternatives