ATT3020-150M68-D vs XC3120-3PC68C feature comparison

ATT3020-150M68-D LSI Corporation

Buy Now Datasheet

XC3120-3PC68C AMD Xilinx

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AT & T MICROELECTRONICS XILINX INC
Package Description , PLASTIC, LCC-68
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 256 FLIP-FLOPS TYP. GATES = 1000-1500
Clock Frequency-Max 180 MHz 270 MHz
Combinatorial Delay of a CLB-Max 4.6 ns 2.7 ns
JESD-30 Code S-PQCC-J68 S-PQCC-J68
Length 24.23 mm 24.2316 mm
Number of CLBs 64 64
Number of Equivalent Gates 2000 1000
Number of Inputs 58 58
Number of Outputs 58 58
Number of Terminals 68 68
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64 CLBS, 2000 GATES 64 CLBS, 1000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.23 mm 24.2316 mm
Base Number Matches 1 1
Rohs Code No
Part Package Code LCC
Pin Count 68
Moisture Sensitivity Level 1
Number of Logic Cells 64
Package Equivalence Code LDCC68,1.0SQ

Compare ATT3020-150M68-D with alternatives

Compare XC3120-3PC68C with alternatives