ATT17128AM20-DT
vs
XC1701PCG20C
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LUCENT TECHNOLOGIES INC
|
XILINX INC
|
Package Description |
,
|
QCCJ,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.51
|
Access Time-Max |
80 ns
|
|
JESD-30 Code |
S-PQCC-J20
|
S-PQCC-J20
|
Memory Density |
1024 bit
|
1048576 bit
|
Memory IC Type |
OTP ROM
|
CONFIGURATION MEMORY
|
Memory Width |
4
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Number of Words |
131072 words
|
1048576 words
|
Number of Words Code |
256
|
1000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
256X4
|
1MX1
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Parallel/Serial |
PARALLEL
|
SERIAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
0.13 mA
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
MOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
QLCC
|
Pin Count |
|
20
|
Additional Feature |
|
USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS
|
JESD-609 Code |
|
e3
|
Length |
|
8.9662 mm
|
Moisture Sensitivity Level |
|
3
|
Package Code |
|
QCCJ
|
Peak Reflow Temperature (Cel) |
|
245
|
Seated Height-Max |
|
4.572 mm
|
Supply Voltage-Max (Vsup) |
|
5.25 V
|
Supply Voltage-Min (Vsup) |
|
4.75 V
|
Terminal Finish |
|
MATTE TIN
|
Terminal Pitch |
|
1.27 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
8.9662 mm
|
|
|
|
Compare ATT17128AM20-DT with alternatives
Compare XC1701PCG20C with alternatives