ATT-0291-09-SMA-02 vs MIL-A-3933/25-35 feature comparison

ATT-0291-09-SMA-02 Cinch Connectivity Solutions

Buy Now Datasheet

MIL-A-3933/25-35 TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS TYCO ELECTRONICS M/A-COM
Reach Compliance Code not_compliant unknown
Additional Feature SMA-F; SMA-M, I/P POWER-MAX(PEAK)=200W SMA
Attenuation-Nom 9 dB 9 dB
Construction COAXIAL COAXIAL
Input Power-Max (CW) 33.01 dBm
Operating Frequency-Max 12400 MHz 18000 MHz
Operating Frequency-Min
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
RF/Microwave Device Type FIXED ATTENUATOR FIXED ATTENUATOR
VSWR-Max 1.2
Base Number Matches 1 1

Compare ATT-0291-09-SMA-02 with alternatives

Compare MIL-A-3933/25-35 with alternatives