MIL-A-3933/25-35 vs M3933/25-35N feature comparison

MIL-A-3933/25-35 Artesyn Embedded Technologies

Buy Now Datasheet

M3933/25-35N Midwest Microwave

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer EMERSON NETWORK POWER MIDWEST MICROWAVE
Reach Compliance Code unknown unknown
Additional Feature SMA SMA
Attenuation-Nom 9 dB 9 dB
Construction COAXIAL COAXIAL
Input Power-Max (CW) 2 dBm 33.01 dBm
Operating Frequency-Max 18000 MHz 12400 MHz
Operating Frequency-Min
RF/Microwave Device Type FIXED ATTENUATOR FIXED ATTENUATOR
Base Number Matches 4 10

Compare MIL-A-3933/25-35 with alternatives

Compare M3933/25-35N with alternatives