ATSAMV70Q20B-CBTVAO
vs
ATSAMV70Q20B-ANT
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
LFBGA-144
|
LQFP-144
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
5A992.C
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
YES
|
YES
|
Address Bus Width |
24
|
24
|
Bit Size |
32
|
32
|
Boundary Scan |
YES
|
YES
|
CPU Family |
CORTEX-M7
|
|
Clock Frequency-Max |
20 MHz
|
16 MHz
|
DAC Channels |
YES
|
YES
|
DMA Channels |
YES
|
YES
|
External Data Bus Width |
16
|
16
|
Format |
FLOATING POINT
|
|
Integrated Cache |
YES
|
|
JESD-30 Code |
S-PBGA-B144
|
S-PQFP-G144
|
Length |
10 mm
|
20 mm
|
Low Power Mode |
YES
|
|
Number of DMA Channels |
24
|
|
Number of External Interrupts |
1
|
|
Number of I/O Lines |
114
|
114
|
Number of Serial I/Os |
8
|
|
Number of Terminals |
144
|
144
|
Number of Timers |
12
|
|
On Chip Data RAM Width |
8
|
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFBGA
|
LFQFP
|
Package Equivalence Code |
BGA144,12X12,32
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, LOW PROFILE, FINE PITCH
|
FLATPACK, LOW PROFILE, FINE PITCH
|
RAM (bytes) |
393216
|
|
ROM (words) |
1048576
|
1048576
|
ROM Programmability |
FLASH
|
FLASH
|
Screening Level |
AEC-Q100
|
TS 16949
|
Seated Height-Max |
1.4 mm
|
1.6 mm
|
Speed |
300 MHz
|
300 MHz
|
Supply Voltage-Max |
1.32 V
|
3.6 V
|
Supply Voltage-Min |
1.2 V
|
1.7 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
QUAD
|
Width |
10 mm
|
20 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Supply Voltage-Nom |
|
3.3 V
|
|
|
|
Compare ATSAMV70Q20B-CBTVAO with alternatives
Compare ATSAMV70Q20B-ANT with alternatives