ATSAMV70Q20B-AABT
vs
ATSAMV70Q20B-CBT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ATMEL CORP
Package Description
LQFP-144
TFBGA-144
Reach Compliance Code
compliant
unknown
ECCN Code
5A992.C
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
YES
Additional Feature
ALSO OPERATES AS 3V TO 3.6V SUPPLY
Address Bus Width
24
Bit Size
32
32
Boundary Scan
NO
CPU Family
CORTEX-M7
CORTEX-M7
Clock Frequency-Max
20 MHz
300 MHz
DAC Channels
YES
YES
DMA Channels
YES
YES
External Data Bus Width
16
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PQFP-G144
S-PBGA-B144
JESD-609 Code
e3
Length
20 mm
10 mm
Low Power Mode
YES
YES
Number of DMA Channels
24
24
Number of External Interrupts
3
Number of I/O Lines
114
144
Number of Terminals
144
144
Number of Timers
12
12
On Chip Data RAM Width
8
32
On Chip Program ROM Width
8
32
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
BGA
Package Equivalence Code
QFP144,.87SQ,20
BGA144,12X12,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
GRID ARRAY
RAM (bytes)
393216
393216
RAM (words)
393216
98304
ROM (words)
1048576
262144
ROM Programmability
FLASH
FLASH
Screening Level
AEC-Q100; TS 16949
AEC-Q100
Seated Height-Max
1.6 mm
1.2 mm
Speed
300 MHz
300 MHz
Supply Current-Max
0.006 mA
Supply Voltage-Max
1.32 V
1.32 V
Supply Voltage-Min
1.08 V
1.2 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
BALL
Terminal Pitch
0.5 mm
0.8 mm
Terminal Position
QUAD
BOTTOM
Width
20 mm
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Date Of Intro
2016-06-06
Temperature Grade
INDUSTRIAL
Compare ATSAMV70Q20B-AABT with alternatives
Compare ATSAMV70Q20B-CBT with alternatives