ATSAMV70Q20B-CBT vs ATSAMV70Q20B-CNT feature comparison

ATSAMV70Q20B-CBT Microchip Technology Inc

Buy Now Datasheet

ATSAMV70Q20B-CNT Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description LFBGA-144 LFBGA-144
Reach Compliance Code compliant compliant
ECCN Code 5A992.C
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Has ADC YES YES
Address Bus Width 24 24
Bit Size 32 32
Boundary Scan NO YES
CPU Family CORTEX-M7
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width 16 16
Format FLOATING POINT
Integrated Cache YES
JESD-30 Code S-PBGA-B144 S-PBGA-B144
Length 10 mm 10 mm
Low Power Mode YES
Number of DMA Channels 24
Number of External Interrupts 3
Number of I/O Lines 144 114
Number of Terminals 144 144
Number of Timers 12
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA144,10X10
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
RAM (bytes) 393216
RAM (words) 393216
ROM (words) 1048576 1048576
ROM Programmability FLASH FLASH
Screening Level AEC-Q100; TS 16949 TS 16949
Seated Height-Max 1.4 mm 1.4 mm
Speed 300 MHz 300 MHz
Supply Current-Max 0.006 mA
Supply Voltage-Max 1.32 V 3.6 V
Supply Voltage-Min 1.08 V 1.7 V
Supply Voltage-Nom 1.2 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 1

Compare ATSAMV70Q20B-CBT with alternatives

Compare ATSAMV70Q20B-CNT with alternatives