ATSAML10D15A-MU vs ATSAML10D15A-YFTKPH feature comparison

ATSAML10D15A-MU Microchip Technology Inc

Buy Now Datasheet

ATSAML10D15A-YFTKPH Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description VQFN-24 SSOP-24
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 14 Weeks
Date Of Intro 2018-06-19
Samacsys Manufacturer Microchip
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Boundary Scan NO
CPU Family CORTEX-M23
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width
Format FIXED POINT
Integrated Cache YES
JESD-30 Code S-PQCC-N24 R-PDSO-G24
JESD-609 Code e3
Length 4 mm 8.2 mm
Low Power Mode YES
Number of DMA Channels 8
Number of External Interrupts 8
Number of I/O Lines 17 17
Number of Serial I/Os 3
Number of Terminals 24 24
Number of Timers 3
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN SSOP
Package Equivalence Code LCC24,.16SQ,20
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, SHRINK PITCH
RAM (bytes) 8192
RAM (words) 8192
ROM (words) 32768
ROM Programmability FLASH FLASH
Screening Level TS 16949 AEC-Q100; TS 16949
Seated Height-Max 0.9 mm 2 mm
Speed 32 MHz 32 MHz
Supply Current-Max 0.247 mA
Supply Voltage-Max 3.63 V 1.2 V
Supply Voltage-Min 1.62 V 0.9 V
Supply Voltage-Nom 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD DUAL
Width 4 mm 5.3 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare ATSAML10D15A-MU with alternatives

Compare ATSAML10D15A-YFTKPH with alternatives