ATSAML10D15A-YFTKPH
vs
ATSAML10D15A-MZT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
SSOP-24
VQFN-24
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
kg CO2e/kg
11.6
Average Weight (mg)
254
CO2e (mg)
2946.4
Category CO2 Kg
11.6
11.6
Compliance Temperature Grade
Automotive: -40C to +125C
Automotive: -40C to +125C
Candidate List Date
2018-01-15
2018-01-15
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
CMRT V6.22
Qualifications
AEC-Q100
AEC-Q100
Has ADC
YES
YES
Address Bus Width
Bit Size
32
32
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
YES
YES
DMA Channels
YES
YES
External Data Bus Width
JESD-30 Code
R-PDSO-G24
S-PQCC-N24
Length
8.2 mm
4 mm
Number of I/O Lines
17
17
Number of Terminals
24
24
On Chip Program ROM Width
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
HVQCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, SHRINK PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
ROM Programmability
FLASH
FLASH
Screening Level
AEC-Q100; TS 16949
AEC-Q100; TS 16949
Seated Height-Max
2 mm
0.9 mm
Speed
32 MHz
32 MHz
Supply Voltage-Max
1.2 V
3.63 V
Supply Voltage-Min
0.9 V
1.62 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
QUAD
Width
5.3 mm
4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Boundary Scan
NO
CPU Family
CORTEX-M23
Format
FIXED POINT
Integrated Cache
YES
Low Power Mode
YES
Number of DMA Channels
8
Number of External Interrupts
8
Number of Serial I/Os
3
Number of Timers
3
On Chip Data RAM Width
8
Package Equivalence Code
LCC24,.16SQ,20
RAM (bytes)
8192
RAM (words)
8192
ROM (words)
32768
Supply Current-Max
0.247 mA
Supply Voltage-Nom
3.3 V
Compare ATSAML10D15A-YFTKPH with alternatives
Compare ATSAML10D15A-MZT with alternatives