ATSAML10D15A-MFTKPH vs ATSAML10D15A-MU feature comparison

ATSAML10D15A-MFTKPH Microchip Technology Inc

Buy Now Datasheet

ATSAML10D15A-MU Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description VQFN-24 VQFN-24
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-XQCC-N24 S-PQCC-N24
Length 4 mm 4 mm
Number of I/O Lines 17 17
Number of Terminals 24 24
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
ROM Programmability FLASH FLASH
Screening Level AEC-Q100; TS 16949 TS 16949
Seated Height-Max 0.9 mm 0.9 mm
Speed 32 MHz 32 MHz
Supply Voltage-Max 1.2 V 3.63 V
Supply Voltage-Min 0.9 V 1.62 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 4 mm 4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Factory Lead Time 18 Weeks
Date Of Intro 2018-06-19
Samacsys Manufacturer Microchip
Boundary Scan NO
CPU Family CORTEX-M23
Format FIXED POINT
Integrated Cache YES
JESD-609 Code e3
Low Power Mode YES
Number of DMA Channels 8
Number of External Interrupts 8
Number of Serial I/Os 3
Number of Timers 3
On Chip Data RAM Width 8
Package Equivalence Code LCC24,.16SQ,20
RAM (bytes) 8192
RAM (words) 8192
ROM (words) 32768
Supply Current-Max 0.247 mA
Supply Voltage-Nom 3.3 V
Terminal Finish MATTE TIN

Compare ATSAML10D15A-MFTKPH with alternatives

Compare ATSAML10D15A-MU with alternatives