ATSAME70N20A-AN
vs
ATSAME70N20A-ANT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ATMEL CORP
MICROCHIP TECHNOLOGY INC
Package Description
LQFP-100
LQFP-100
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
24
Bit Size
32
32
Boundary Scan
YES
NO
CPU Family
CORTEX-M7
CORTEX-M7
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
YES
YES
DMA Channels
YES
YES
External Data Bus Width
16
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
Length
14 mm
14 mm
Low Power Mode
YES
YES
Number of DMA Channels
24
24
Number of I/O Lines
75
75
Number of Terminals
100
100
Number of Timers
12
12
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
QFP100,.55SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
RAM (bytes)
393216
393216
RAM (words)
196608
393216
ROM (words)
1048576
1048576
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.6 mm
1.6 mm
Speed
300 MHz
300 MHz
Supply Voltage-Max
1.32 V
1.32 V
Supply Voltage-Min
1.2 V
1.08 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time-Min
SECONDS
Width
14 mm
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
ECCN Code
5A992.C
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Microchip
Additional Feature
ALSO OPERATES AS 1.7V TO 3.6V SUPPLY
JESD-609 Code
e3
Number of External Interrupts
3
Screening Level
AEC-Q100; TS 16949
Supply Current-Max
0.006 mA
Terminal Finish
MATTE TIN
Compare ATSAME70N20A-AN with alternatives
Compare ATSAME70N20A-ANT with alternatives