There are no models available for this part yet.
Overview of ATSAME70N20A-AN by Atmel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ATSAME70N20A-AN by Atmel Corporation
Part Data Attributes for ATSAME70N20A-AN by Atmel Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ATMEL CORP
|
Package Description
|
LQFP-100
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
CPU Family
|
CORTEX-M7
|
Clock Frequency-Max
|
20 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
Format
|
FLOATING POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PQFP-G100
|
Length
|
14 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
24
|
Number of I/O Lines
|
75
|
Number of Terminals
|
100
|
Number of Timers
|
12
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP100,.63SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
RAM (bytes)
|
393216
|
RAM (words)
|
196608
|
ROM (words)
|
1048576
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.6 mm
|
Speed
|
300 MHz
|
Supply Voltage-Max
|
1.32 V
|
Supply Voltage-Min
|
1.2 V
|
Supply Voltage-Nom
|
1.2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time-Min
|
SECONDS
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for ATSAME70N20A-AN
This table gives cross-reference parts and alternative options found for ATSAME70N20A-AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAME70N20A-AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAME70N20A-ANT | IC MCU 32BIT 1MB FLASH 100LQFP | Microchip Technology Inc | ATSAME70N20A-AN vs ATSAME70N20A-ANT |
ATSAME70N20B-ANT | Microcontroller | Microchip Technology Inc | ATSAME70N20A-AN vs ATSAME70N20B-ANT |
ATSAME70N20A-ABT | Microcontroller | Microchip Technology Inc | ATSAME70N20A-AN vs ATSAME70N20A-ABT |
ATSAME70N20B-ABT | Microcontroller | Microchip Technology Inc | ATSAME70N20A-AN vs ATSAME70N20B-ABT |
SAME70N20A-AN | RISC Microcontroller | Microchip Technology Inc | ATSAME70N20A-AN vs SAME70N20A-AN |
ATSAME70N20A-AN | IC MCU 32BIT 1MB FLASH 100LQFP | Microchip Technology Inc | ATSAME70N20A-AN vs ATSAME70N20A-AN |
SAME70N20A-AAB | RISC Microcontroller | Microchip Technology Inc | ATSAME70N20A-AN vs SAME70N20A-AAB |
ATSAME70N20B-AN | CM7 300Mhz 1024kB Flash 384kB SRAM LQFP | Microchip Technology Inc | ATSAME70N20A-AN vs ATSAME70N20B-AN |
Related Parts for ATSAME70N20A-AN
-
ATMEGA16U4-AUMicrocontrollers
-
NCV6323BMTAATBGSwitching Regulator or Controllers
-
TPS4H160BQPWPRQ1Peripheral Drivers
-
LSM303COther Analog ICs
-
IPG20N04S408ATMA1Power Field-Effect Transistors
-
AD7606BSTZ-6RLAnalog to Digital Converters
-
STM6822TWY6FPower Management Circuits
-
KSZ9477STXINetwork Interfaces
-
ATSAMA5D33A-CUMicroprocessors