ATSAME51G19A-MUT-EFP vs SAMD51G18A-MF feature comparison

ATSAME51G19A-MUT-EFP Microchip Technology Inc

Buy Now Datasheet

SAMD51G18A-MF Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description VQFN-48 VQFN-48
Reach Compliance Code compliant compliant
ECCN Code 5A992.C 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 10 Weeks
Samacsys Manufacturer Microchip
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Boundary Scan NO YES
CPU Family CORTEX-M4F CORTEX-M4F
Clock Frequency-Max 48 MHz 48 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-XQCC-N48 S-PQCC-N48
JESD-609 Code e3 e3
Length 7 mm 7 mm
Low Power Mode YES YES
Number of DMA Channels 32 32
Number of External Interrupts 16 16
Number of I/O Lines 37 37
Number of Terminals 48 48
Number of Timers 13 8
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
RAM (bytes) 196608 131072
RAM (words) 196608
ROM (words) 524288 262144
ROM Programmability FLASH FLASH
Screening Level AEC-Q100; TS 16949 AEC-Q100; TS 16949
Seated Height-Max 0.9 mm 0.9 mm
Speed 120 MHz 100 MHz
Supply Current-Max 60 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 3.3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 4
Date Of Intro 2018-11-15
Number of Serial I/Os 7
Package Equivalence Code LCC48,.27SQ,20

Compare ATSAME51G19A-MUT-EFP with alternatives

Compare SAMD51G18A-MF with alternatives