SAMD51G18A-MF vs ATSAMD51G18A-MFT feature comparison

SAMD51G18A-MF Microchip Technology Inc

Buy Now Datasheet

ATSAMD51G18A-MFT Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description VQFN-48 VQFN-48
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 5A992.C
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2018-11-15
Has ADC YES YES
Bit Size 32 32
Boundary Scan YES NO
CPU Family CORTEX-M4F CORTEX-M4F
Clock Frequency-Max 48 MHz 48 MHz
DAC Channels YES YES
DMA Channels YES YES
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PQCC-N48 S-XQCC-N48
JESD-609 Code e3 e3
Length 7 mm 7 mm
Low Power Mode YES YES
Number of DMA Channels 32 32
Number of External Interrupts 16 16
Number of I/O Lines 37 37
Number of Serial I/Os 7
Number of Terminals 48 48
Number of Timers 8 13
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC48,.27SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes) 131072 131072
ROM (words) 262144 262144
ROM Programmability FLASH FLASH
Screening Level AEC-Q100; TS 16949 AEC-Q100; ISO/TS-16949
Seated Height-Max 0.9 mm 0.9 mm
Speed 100 MHz 100 MHz
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Factory Lead Time 11 Weeks
Samacsys Manufacturer Microchip
Address Bus Width
External Data Bus Width
RAM (words) 131072
Supply Current-Max 60 mA

Compare SAMD51G18A-MF with alternatives

Compare ATSAMD51G18A-MFT with alternatives