ATSAMDA1G15B-MNT
vs
ATSAMDA1G15A-ABT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ATMEL CORP
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Date Of Intro
2020-02-03
Has ADC
YES
YES
Address Bus Width
Bit Size
32
32
Boundary Scan
NO
CPU Family
Cortex-M0+
CORTEX-M0
Clock Frequency-Max
32 MHz
48 MHz
DAC Channels
YES
YES
DMA Channels
YES
NO
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-XQCC-N48
S-PQFP-G48
Length
7 mm
7 mm
Low Power Mode
YES
YES
Number of DMA Channels
12
8
Number of External Interrupts
16
16
Number of I/O Lines
38
38
Number of Serial I/Os
6
Number of Terminals
48
48
Number of Timers
8
5
On Chip Data RAM Width
8
32
On Chip Program ROM Width
8
32
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
QFP
Package Equivalence Code
LCC48,.27SQ,20
TQFP48,.35SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
FLATPACK
RAM (bytes)
4096
4096
ROM (words)
32768
8192
ROM Programmability
FLASH
FLASH
Screening Level
AEC-Q100; TS 16949
AEC-Q100
Seated Height-Max
0.9 mm
1.2 mm
Speed
48 MHz
48 MHz
Supply Current-Max
92 mA
5.95 mA
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.7 V
2.7 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
7 mm
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
2
Package Description
TQFP-48
External Data Bus Width
RAM (words)
1024
Temperature Grade
INDUSTRIAL
Compare ATSAMDA1G15B-MNT with alternatives
Compare ATSAMDA1G15A-ABT with alternatives