ATSAMDA1G15A-ABT vs ATSAMDA1G15B-ABT feature comparison

ATSAMDA1G15A-ABT Atmel Corporation

Buy Now Datasheet

ATSAMDA1G15B-ABT Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ATMEL CORP MICROCHIP TECHNOLOGY INC
Package Description TQFP-48 TQFP-48
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 32 32
CPU Family CORTEX-M0 CORTEX-M0+
Clock Frequency-Max 48 MHz 48 MHz
DAC Channels YES YES
DMA Channels NO YES
External Data Bus Width
JESD-30 Code S-PQFP-G48 S-PQFP-G48
Length 7 mm 7 mm
Low Power Mode YES YES
Number of DMA Channels 8 12
Number of External Interrupts 16 16
Number of I/O Lines 38 38
Number of Terminals 48 48
Number of Timers 5 6
On Chip Data RAM Width 32 8
On Chip Program ROM Width 32 8
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP TFQFP
Package Equivalence Code TQFP48,.35SQ TQFP48,.35SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, THIN PROFILE, FINE PITCH
RAM (bytes) 4096 4096
RAM (words) 1024 4096
ROM (words) 8192 32768
ROM Programmability FLASH FLASH
Screening Level AEC-Q100 AEC-Q100; TS 16949
Seated Height-Max 1.2 mm 1.2 mm
Speed 48 MHz 48 MHz
Supply Current-Max 5.95 mA 5.95 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 1
Rohs Code Yes
Factory Lead Time 9 Weeks
Date Of Intro 2017-03-20
Samacsys Manufacturer Microchip
Boundary Scan NO
Format FIXED POINT
Integrated Cache YES
JESD-609 Code e3
Number of Serial I/Os 3
Terminal Finish Matte Tin (Sn) - annealed
Time-Min SECONDS

Compare ATSAMDA1G15A-ABT with alternatives

Compare ATSAMDA1G15B-ABT with alternatives