ATSAMDA1G15B-MNT vs ATSAMDA1G15A-ABT feature comparison

ATSAMDA1G15B-MNT Microchip Technology Inc

Buy Now Datasheet

ATSAMDA1G15A-ABT Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2020-02-03
Category CO2 Kg 11.6
Compliance Temperature Grade Industrial: -40C to +105C
Candidate List Date 2018-01-15
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Qualifications AEC-Q100
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Boundary Scan NO
CPU Family Cortex-M0+ CORTEX-M0
Clock Frequency-Max 32 MHz 48 MHz
DAC Channels YES YES
DMA Channels YES NO
Format FIXED POINT
Integrated Cache YES
JESD-30 Code S-XQCC-N48 S-PQFP-G48
Length 7 mm 7 mm
Low Power Mode YES YES
Number of DMA Channels 12 8
Number of External Interrupts 16 16
Number of I/O Lines 38 38
Number of Serial I/Os 6
Number of Terminals 48 48
Number of Timers 8 5
On Chip Data RAM Width 8 32
On Chip Program ROM Width 8 32
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN QFP
Package Equivalence Code LCC48,.27SQ,20 TQFP48,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK
RAM (bytes) 4096 4096
ROM (words) 32768 8192
ROM Programmability FLASH FLASH
Screening Level AEC-Q100; TS 16949 AEC-Q100
Seated Height-Max 0.9 mm 1.2 mm
Speed 48 MHz 48 MHz
Supply Current-Max 92 mA 5.95 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Package Description TQFP-48
External Data Bus Width
RAM (words) 1024
Temperature Grade INDUSTRIAL

Compare ATSAMDA1G15B-MNT with alternatives

Compare ATSAMDA1G15A-ABT with alternatives