ATSAMD21J15A-MNT vs ATSAMD21J15A-MUT feature comparison

ATSAMD21J15A-MNT Microchip Technology Inc

Buy Now Datasheet

ATSAMD21J15A-MUT Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ATMEL CORP
Package Description QFN-64 HVQCCN, LCC64,.35SQ,20
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2018-04-25
Has ADC YES YES
Address Bus Width
Bit Size 32 32
CPU Family CORTEX-M0 CORTEX-M0
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-XQCC-N64 S-XQCC-N64
Length 9 mm 9 mm
Number of I/O Lines 52 52
Number of Terminals 64 64
Number of Timers 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
ROM (words) 32768 32768
ROM Programmability FLASH FLASH
Screening Level TS 16949
Seated Height-Max 1 mm 1 mm
Speed 48 MHz 48 MHz
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 1.62 V 1.62 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 9 mm 9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 3
Package Equivalence Code LCC64,.35SQ,20
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 4096
Supply Current-Max 7 mA
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare ATSAMD21J15A-MNT with alternatives

Compare ATSAMD21J15A-MUT with alternatives