ATSAMD21J15A-MNT
vs
ATSAMD21J15B-CFT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
QFN-64
,
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Date Of Intro
2018-04-25
2020-02-03
Has ADC
YES
YES
Address Bus Width
Bit Size
32
32
CPU Family
CORTEX-M0
Cortex-M0+
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
YES
YES
DMA Channels
YES
YES
External Data Bus Width
JESD-30 Code
S-XQCC-N64
S-PBGA-B64
Length
9 mm
5 mm
Number of I/O Lines
52
52
Number of Terminals
64
64
Number of Timers
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
VFBGA
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
ROM (words)
32768
32768
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
TS 16949
Seated Height-Max
1 mm
0.65 mm
Speed
48 MHz
48 MHz
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
1.62 V
1.62 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
BALL
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
BOTTOM
Width
9 mm
5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Boundary Scan
NO
Format
FIXED POINT
Integrated Cache
YES
Low Power Mode
YES
Number of DMA Channels
12
Number of External Interrupts
16
Number of Serial I/Os
6
On Chip Data RAM Width
8
Package Equivalence Code
BGA64,8X8,20
RAM (bytes)
4096
Supply Current-Max
92 mA
Compare ATSAMD21J15A-MNT with alternatives
Compare ATSAMD21J15B-CFT with alternatives