ATSAMD21J15A-MFT vs ATSAMD21J15A-AN feature comparison

ATSAMD21J15A-MFT Atmel Corporation

Buy Now Datasheet

ATSAMD21J15A-AN Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer ATMEL CORP MICROCHIP TECHNOLOGY INC
Package Description HVQCCN, TQFP-64
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-XQCC-N64 S-PQFP-G64
Length 9 mm 10 mm
Number of I/O Lines 52 52
Number of Terminals 64 64
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN TFQFP
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, THIN PROFILE, FINE PITCH
ROM (words) 32768 32768
ROM Programmability FLASH FLASH
Seated Height-Max 1 mm 1.2 mm
Speed 48 MHz 48 MHz
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 1.62 V 1.62 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 9 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 1
Date Of Intro 2018-04-25
Boundary Scan NO
CPU Family Cortex-M0+
Format FIXED POINT
Integrated Cache YES
Low Power Mode YES
Number of DMA Channels 12
Number of External Interrupts 16
Number of Serial I/Os 6
Number of Timers 8
On Chip Data RAM Width 8
Package Equivalence Code TQFP64,.47SQ
RAM (bytes) 4096
Screening Level TS 16949
Supply Current-Max 92 mA

Compare ATSAMD21J15A-AN with alternatives