ATSAMD21J15A-AN
vs
ATSAMD21J15B-CF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
TQFP-64
UFBGA-64
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Date Of Intro
2018-04-25
2018-04-25
Has ADC
YES
YES
Address Bus Width
Bit Size
32
32
Boundary Scan
NO
NO
CPU Family
Cortex-M0+
Cortex-M0+
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
YES
YES
DMA Channels
YES
YES
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PQFP-G64
S-PBGA-B64
Length
10 mm
5 mm
Low Power Mode
YES
YES
Number of DMA Channels
12
12
Number of External Interrupts
16
16
Number of I/O Lines
52
52
Number of Serial I/Os
6
6
Number of Terminals
64
64
Number of Timers
8
8
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
VFBGA
Package Equivalence Code
TQFP64,.47SQ
BGA64,8X8,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
RAM (bytes)
4096
4096
ROM (words)
32768
32768
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
TS 16949
Seated Height-Max
1.2 mm
0.65 mm
Speed
48 MHz
48 MHz
Supply Current-Max
92 mA
92 mA
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
1.62 V
1.62 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
BALL
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
BOTTOM
Width
10 mm
5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare ATSAMD21J15A-AN with alternatives
Compare ATSAMD21J15B-CF with alternatives