ATSAMD21G17A-AU vs STM32F091CBU6 feature comparison

ATSAMD21G17A-AU Microchip Technology Inc

Buy Now Datasheet

STM32F091CBU6 STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC STMICROELECTRONICS
Reach Compliance Code compliant compliant
Factory Lead Time 4 Weeks 16 Weeks, 5 Days
Samacsys Manufacturer Microchip STMicroelectronics
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Boundary Scan NO
CPU Family Cortex-M0+ CORTEX-M0
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width
Format FIXED POINT
Integrated Cache YES
JESD-30 Code S-PQFP-G48 S-XQCC-N48
Length 7 mm 7 mm
Low Power Mode YES
Number of DMA Channels 12 12
Number of External Interrupts 16
Number of I/O Lines 38 38
Number of Serial I/Os 6
Number of Terminals 48 48
Number of Timers 8 10
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TFQFP HVQCCN
Package Equivalence Code TQFP48,.35SQ LCC48,.27SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 16384 32768
RAM (words) 16384
ROM (words) 131072 131072
ROM Programmability FLASH FLASH
Screening Level TS 16949
Seated Height-Max 1.2 mm 0.65 mm
Speed 48 MHz 48 MHz
Supply Current-Max 92 mA 30.3 mA
Supply Voltage-Max 3.63 V 3.6 V
Supply Voltage-Min 1.62 V 3.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 3
Package Description UFQFPN-48
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Additional Feature INTERNAL 3-CH ADC IS ALSO AVAILABLE
JESD-609 Code e3
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare ATSAMD21G17A-AU with alternatives

Compare STM32F091CBU6 with alternatives