-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M0 Access line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y4727
|
Newark | Mcu, 32Bit, Cortex-M0, 48Mhz, Ufqfpn-48, Product Range:Stm32 Family Stm32F0 Series Microcontrollers, Device Core:Arm Cortex-M0, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:128Kb, No. Of Pins:48Pins Rohs Compliant: Yes |Stmicroelectronics STM32F091CBU6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$3.9300 / $5.9800 | Buy Now |
DISTI #
497-17365-ND
|
DigiKey | IC MCU 32BIT 128KB FLSH 48UFQFPN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
537 In Stock |
|
$2.5312 / $5.0400 | Buy Now |
DISTI #
STM32F091CBU6
|
Avnet Americas | ARM-based 32-bit MCU, 48MHz - Trays (Alt: STM32F091CBU6) RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.4594 / $2.7986 | Buy Now |
DISTI #
31Y4727
|
Avnet Americas | ARM-based 32-bit MCU, 48MHz - Bulk (Alt: 31Y4727) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 1 Partner Stock |
|
$4.3300 / $5.9900 | Buy Now |
DISTI #
511-STM32F091CBU6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 128 Kbytes of Flash 48 MHz CPU, CAN & C RoHS: Compliant | 6455 |
|
$2.6800 / $5.0400 | Buy Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0 Access line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions RoHS: Compliant Min Qty: 1 | 6455 |
|
$3.1000 / $4.9400 | Buy Now |
|
Future Electronics | ARM Cortex-M0 Access line MCU with 128 Kbytes Flash, 48 MHz CPU, CAN and CEC fun RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 13780Tray |
|
$3.0000 / $3.1600 | Buy Now |
DISTI #
STM32F091CBU6
|
TME | IC: ARM microcontroller, 48MHz, UFQFPN48, 2÷3.6VDC Min Qty: 1 | 259 |
|
$3.1700 / $4.6500 | Buy Now |
DISTI #
STM32F091CBU6
|
Avnet Silica | (Alt: STM32F091CBU6) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F091CBU6
|
EBV Elektronik | (Alt: STM32F091CBU6) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 11 Weeks, 0 Days | EBV - 1560 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F091CBU6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F091CBU6
STMicroelectronics
Mainstream Arm Cortex-M0 Access line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UFQFPN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Additional Feature | INTERNAL 3-CH ADC IS ALSO AVAILABLE | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 12 | |
Number of I/O Lines | 38 | |
Number of Terminals | 48 | |
Number of Timers | 10 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.65 mm | |
Speed | 48 MHz | |
Supply Current-Max | 30.3 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F091CBU6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F091CBU6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F091CBT6TR | Mainstream Arm Cortex-M0 Access line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions | STMicroelectronics | STM32F091CBU6 vs STM32F091CBT6TR |
STM32F091CBT7TR | Mainstream Arm Cortex-M0 Access line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions | STMicroelectronics | STM32F091CBU6 vs STM32F091CBT7TR |
STM32F091CBT6 | Mainstream Arm Cortex-M0 Access line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions | STMicroelectronics | STM32F091CBU6 vs STM32F091CBT6 |
STM32F091CBT7 | Mainstream Arm Cortex-M0 Access line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions | STMicroelectronics | STM32F091CBU6 vs STM32F091CBT7 |