ATSAMD20G15A-MUT vs ATSAMD20G15A-UU feature comparison

ATSAMD20G15A-MUT Atmel Corporation

Buy Now Datasheet

ATSAMD20G15A-UU Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ATMEL CORP MICROCHIP TECHNOLOGY INC
Package Description HVQCCN, WLCSP-45
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Core Architecture ARM
Device Core ARM Cortex M0+
Clock Speed 48
Ram 4
Flash Memory 32
Can 0
Adc Channels 14
Adc Resolution 12
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-XQCC-N48 R-PBGA-B45
Length 7 mm 2.944 mm
Number of I/O Lines 38 35
Number of Terminals 48 45
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN VFBGA
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE GRID ARRAY, VERY THIN PROFILE, FINE PITCH
ROM (words) 32768 32768
ROM Programmability FLASH FLASH
Seated Height-Max 0.9 mm 0.483 mm
Speed 48 MHz 48 MHz
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 1.62 V 3.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD BALL
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position QUAD BOTTOM
Width 7 mm 2.699 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 1
Date Of Intro 2017-11-30
Boundary Scan YES
CPU Family CORTEX-M0
Format FIXED POINT
Integrated Cache YES
JESD-609 Code e3
Low Power Mode YES
Number of External Interrupts 16
Number of Serial I/Os
Number of Timers 6
On Chip Data RAM Width 8
Package Equivalence Code bga45,7x13,16
Peak Reflow Temperature (Cel) 260
RAM (bytes) 4096
Supply Current-Max 92 mA
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30

Compare ATSAMD20G15A-UU with alternatives